
This 9-position female socket connector is rated for 3A and features a UL94 V-0 flammability rating and lead-free construction. It is designed for free hanging applications and is packaged in bulk quantities of 200. The connector has a pitch of 0.098inch and is RoHS compliant.
JAE Electronics IL-G-9S-S3C2-SA technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-9S-S3C2-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
