Headers & Wire Housings Crimp Socket Contact 10K REEL
JAE Electronics IL-S-C2-10000 technical specifications.
| Contact Plating | Brass, Tin |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-S |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.