JAE Electronics IL-S-C2-S-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-S |
| Termination | Crimp |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-S-C2-S-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.