The IL-WX-10P-HF-B-E1000E is a 10-position, 2-row surface mount header from JAE Electronics. It features a black color with tin plated contacts and a male pin contact type. The header has a contact mating length of 0.071inch and a pitch of 0.031inch. It is available in a tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |