The IL-WX-10P-HF-HD-S-B-E1000E is a 10-position right angle surface mount connector with a contact mating length of 0.071inch and contact plating of tin. It features a male pin contact type and is available in a tape and reel packaging. The connector is RoHS compliant and has a pitch of 0.031inch with a row spacing of 0.059inch. It is designed for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |