CONN HEADER SMD R/A 10POS 0.8MM
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |