CONN RCPT 10POS 0.031 TIN SMD
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |