CONN HEADER SMD R/A 18POS 0.8MM
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |