This 20-position, 2-row surface mount connector features a right angle orientation and a contact mating length of 0.071inch. The contacts are plated with tin and are of the male pin type. The connector is available in a tape and reel packaging and is compliant with RoHS regulations. It is part of the IL-WX series from JAE Electronics.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |