This 20-position 2-row surface mount header features 20 forked contacts with a TIN finish and is constructed from copper alloy. The insulation material is glass with a black color and meets the UL94 V-0 flammability rating. The header is designed for surface mount applications with a mated stacking height of 4.5mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
JAE Electronics IL-WX-20S-VF-BE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |