The IL-WX-24SB-VF-B-E1000E is a 24-position, 2-row surface mount female socket connector from JAE Electronics. It features a black color with tin contact plating and a solder termination. The connector is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and has a pitch of 0.031inch and row spacing of 0.049inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |