
JAPAN AVIATION ELECTRONICS INDUSTRY IL-WX-30PB-VF-BE Board-To-Board Connector, Vertical, Surface Mount, Header, 30 Contacts, 0.8 mm, Tin Plated Contacts
Sign in to ask questions about the JAE Electronics IL-WX-30PB-VF-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-WX-30PB-VF-BE technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-30PB-VF-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
