The IL-WX-30S-VF-B-E1000E is a 30-position, 2-row surface mount female socket connector from JAE Electronics. It features a black color and tin contact plating. The connector is designed for surface mount applications and is available in tape and reel packaging. It has a 0.031inch pitch and 0.049inch row spacing. The IL-WX series connector is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Row Spacing | 0.049inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |