CONN RCPT 30POS 0.031 TIN SMD
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |