This 36-position, 2-row right angle surface mount connector features a black color and 0.031inch pitch. It has a contact mating length of 0.071inch and is plated with tin. The connector is designed for surface mount applications and is available in tape and reel packaging. It has a termination of solder and a contact type of male pin.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |