This 36-position 2-row surface mount connector features a forked contact type with a copper alloy material and a TIN mating finish. The insulation is made of glass with a black color and is rated to UL94 V-0 for flammability. The connector is packaged in tape and reel format and has a solder termination.
Checking distributor stock and pricing after the page loads.
JAE Electronics IL-WX-36SB-VF-B-E1000E technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |