This 6-position surface mount connector features square male pins made of copper alloy, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The insulation material is glass with a black color. The connector is packaged in tape and reel format and has a termination of solder. The contact finish is TIN and the contact shape is square.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |