This 6-position surface mount header features square male pin contacts with a TIN finish, made from brass, and black polyphenylene insulation. It is available in a tape and reel packaging and is compliant with RoHS regulations. The header is part of the IL-WX series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |