This 6-position surface mount header features a forked contact type with a copper alloy material and a square shape. The contacts are finished with a tin plating and have a glass insulation material with a black color. The header is rated for operation between -40°C and 85°C and is packaged on a tape and reel. It meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |