This 8-position 2-row surface mount header features 8 male pins with tin plating and a black color. It has a contact mating length of 0.071inch and a pitch of 0.031inch. The header is packaged in tape and reel and is designed for surface mount applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |