The IL-Y Series 3-position free hanging socket connector is a lead-free, crimp-terminated connector with a brown color. It features a female socket contact type and is available in bulk packaging. The connector has a 0.059-inch pitch and is part of the IL-Y series. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | IL-Y |
| Termination | Crimp |
| RoHS | Compliant |