The IL-Y Series cable mount socket connector features a lead free contact plating and a crimp termination. It is available in a cut tape packaging and is suitable for use with wire gauges ranging from 26AWG to 30AWG. The connector is designed for general use and is part of the IL-Y Series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Cut Tape |
| Series | IL-Y |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |