JAE Electronics IL-Y-C3-A-2-10000 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Series | IL-Y |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Y-C3-A-2-10000 to view detailed technical specifications.
No datasheet is available for this part.