
1.25mm pitch, right-angle, surface-mount male pin header with 10 positions and 10 contacts. Features brass contacts with tin plating, a 1A current rating, and a 500V voltage rating. Constructed with UL94 V-0 flammability rating and operating temperature range of -40°C to 70°C. Designed for 28-30AWG wire gauge and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-Z-10PL-SMTYE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-10PL-SMTYE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
