
Headers & Wire Housings 10P Pin Header 1.25mm R/A SMT
Sign in to ask questions about the JAE Electronics IL-Z-10PL-SMTYE-R1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics IL-Z-10PL-SMTYE-R1500 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-10PL-SMTYE-R1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.