
10-position, 1-row, 1.25mm pitch female socket housing for free-hanging, straight termination. Features a 1A current rating and 500V AC voltage rating. Constructed with UL94 V-0 rated Nylon insulation, operating between -40°C and 70°C. Accommodates wire gauges from 30AWG to 28AWG.
JAE Electronics IL-Z-10S-S125C3 technical specifications.
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-10S-S125C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
