
12-position, 1-row straight receptacle housing with a 1.25mm pitch. Features female socket contacts made of tin-plated brass, rated for 1A current and 500V voltage. Constructed with a UL94 V-0 rated nylon insulator, this free-hanging component accepts 30-28AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-Z-12S-S125C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.45mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-12S-S125C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.