
This 13-position through-hole header from JAE Electronics features a current rating of 1A and a voltage rating of 500V. The contacts are made of brass and plated with tin. The header is designed for use with wire gauges ranging from 28 to 30 AWG. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-Z-13P-S125L3-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-13P-S125L3-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
