
15-position, 1-row female socket housing with a 1.25mm pitch. Features brass/bronze contacts with tin plating, rated for 1A current and 500V AC/DC. Constructed with UL94 V-0 rated Nylon insulation, this free-hanging, straight orientation component supports 28-30AWG wire gauges and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-Z-15S-S125C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-15S-S125C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
