The IL-Z Series 2-position right angle rectangular connector is a surface mount component with a current rating of 1A and a voltage rating of 500V. It features a brass contact material with a tin plating and a contact mating length of 0.108inch. The connector is available in a package quantity of 1500 and is packaged in tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
JAE Electronics IL-Z-2PL-SMTYE-R1500 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.