
2-position, 1-row, 1.25mm pitch female socket housing with straight orientation. Features brass contacts with tin plating, rated for 1A current and 500V voltage. Constructed with UL94 V-0 rated Nylon insulation, this free-hanging receptacle accepts 30-28AWG wire via crimp termination. RoHS compliant and lead-free.
JAE Electronics IL-Z-2S-S125C3 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-2S-S125C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.