
Straight male header connector with 6 positions and 6 contacts. Features brass male pin contacts with tin plating and a 0.108-inch mating length. Nylon insulation and a 1.25mm lead pitch support through-hole mounting and solder termination. Rated for 1A current and 500V AC voltage, operating between -40°C and 70°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
JAE Electronics IL-Z-6P-S125T3-E technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-6P-S125T3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
