
This 8-position rectangular connector is a surface mount device with a current rating of 1A and a voltage rating of 500V. It features a contact material of brass with a tin plating and a contact type of male pin. The connector has a pitch of 0.049inch and a contact mating length of 0.108inch. It is available in a package quantity of 1500 and is packaged in tape and reel. The connector is RoHS compliant and has a wire gauge range of 28-30AWG.
Checking distributor stock and pricing after the page loads.
JAE Electronics IL-Z-8PL-SMTYE-R1500 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |