
The IL-Z-C3-A-15000 is a female socket connector with three positions, rated for 1A and 500V. It features a brass, bronze contact material with tin plating and a crimp termination. The connector is lead free and RoHS compliant, packaged in tape and reel quantities of 15,000. It has a 1.25mm pitch and is suitable for use with wire gauges between 28 and 30 AWG.
JAE Electronics IL-Z-C3-A-15000 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-C3-A-15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
