
JAPAN AVIATION ELECTRONICS INDUSTRY ILZ-SL100SE-10 LEAD, SKT/FREE END, 100MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics ILZ-SL100SE-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Connector Type A | Crimp, Socket |
| Connector Type B | Free Ends |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ILZ-SL100SE-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
