This 4-position circular connector features a waterproof rating and can handle currents up to 23A. It is designed for free hanging applications and has a operating temperature range of -55°C to 85°C. The connector is plated with silver and can be solder terminated.
JAE Electronics JA06A-18-10S-J1-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | JA*A |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.