Standard Circular Connector Plug 17P CBL Pin
Sign in to ask questions about the JAE Electronics JA06A-20-29PZ-J1-EB-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JA06A-20-29PZ-J1-EB-R technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | Yes |
| Series | JA*A |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA06A-20-29PZ-J1-EB-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.