The JA06A-20-29S-J1-R is a 17-position waterproof circular connector with a current rating of 13A. It features a free hanging mount and operates over a temperature range of -55°C to 85°C. The connector has a silver contact plating and is rated for use in waterproof applications. It is packaged in bulk and is part of the JA*A series.
JAE Electronics JA06A-20-29S-J1-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | JA*A |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.