
This 19-position circular connector features female copper alloy contacts with silver plating, a zinc shell with a 16mm size, and a waterproof rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and can be terminated through soldering.
JAE Electronics JA06A-22-14S-J1-R technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | JA*A |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.