The JC21EJ2-DSR-P is a 68-position modular RJ11 connector from JAE Electronics. It has a lead-free construction and is designed for snap-in mounting. The connector measures 5.75mm in height, 58.4mm in width, and 85.6mm in length. It is compliant with RoHS regulations and is available in bulk packaging.
JAE Electronics JC21EJ2-DSR-P technical specifications.
| Height | 5.75mm |
| Lead Free | Lead Free |
| Length | 85.6mm |
| Mount | Snap in |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JC21EJ2 |
| Width | 58.4mm |
| RoHS | Compliant |
No datasheet is available for this part.