
This modular connector features 50 contacts with a current rating of 500mA and a voltage rating of 500V. It has a black housing color and is made of copper alloy with a lead-free termination. The connector is designed for standard snap-in mounting and has a pitch of 1.27mm. It meets the UL94 V-0 flammability rating and is packaged in a tray.
Sign in to ask questions about the JAE Electronics JC26C2-DSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JC26C2-DSLE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Mount | Standard, Snap in |
| Number of Contacts | 50 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | JC26C2 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-DSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
