CONN COMPACT FLASH CARD SNAP-IN
Sign in to ask questions about the JAE Electronics JC26E-DSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JC26E-DSLE technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Contacts | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | JC26E |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26E-DSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.