The JF08 Series is a high-speed internal harness connector designed for transmission of serial signals such as LVDS, TMDS (HDMI), and PCI Express. It features a high-impedance matching design and is grounded to enhance EMI characteristics. The cable assembly uses a flexible flat cable (FFC) with a 0.5mm pitch and is commonly used in equipment such as displays and high-speed data interfaces.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 41 |
| Cable Length | 20cm |
| Pitch | 0.5mm |
| Rated Current | 0.3A |
| Rated Voltage | AC, DC 50V |
| Dielectric Withstanding Voltage | 250 (per minute)V |
| Insulation Resistance | 100Megaohms |
| Contact Resistance | 40milliohms |
| RoHS | Compliant |
| REACH | Compliant |