
CABLE ASSY HI SPEED 51POS 30CM
JAE Electronics JF08R0R051030MA technical specifications.
| Conductor Material | Copper Alloy |
| Current Rating | 300mA |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 51 |
| Number of Positions | 51 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JF08 |
| Shielding | Shielded |
| Termination | Receptacle |
| RoHS | Compliant |
No datasheet is available for this part.
