The JF08R0R051030UA is a high-speed internal harness connector assembly featuring a 51-contact layout. It is designed for high-speed differential signal transmission, commonly used for connecting LCD panels to main boards (LVDS/V-by-One HS). The cable utilizes a specialized shielded flat structure to maintain signal integrity and prevent electromagnetic interference (EMI). It provides a secure mechanical lock and is rated for high-definition video standards.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 51 |
| Pitch | 0.5mm |
| Cable Length | 300mm |
| Rated Current | 0.3A |
| Rated Voltage | 100V |
| Dielectric Withstanding Voltage | 500VAC |
| Characteristic Impedance | 100ohm |
| Operating Temperature Range | -40 to +80deg C |
| RoHS | Compliant |
| REACH | Compliant |
| Environment | Halogen-free |