
This 51-conductor shielded receptacle cable is designed for high-reliability applications. It features a copper alloy conductor material and is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is compliant with RoHS regulations and is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the JAE Electronics JF08R0R051040MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JF08R0R051040MA technical specifications.
| Conductor Material | Copper Alloy |
| Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 51 |
| Number of Positions | 51 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JF08 |
| Shielding | Shielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JF08R0R051040MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
