The JF08R0R051040UA is a high-speed transmission FFC (Flat Flexible Cable) harness within the JF08 series. It features 51 positions, a total length of 400mm, and is designed for applications requiring high-speed differential signal transmission such as LVDS and V-by-One HS. It typically mates with FI-RE series connectors and features a mechanical lock for high retention and 100-ohm impedance matching.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 51 |
| Total Length | 400mm |
| Pitch | 0.5mm |
| Characteristic Impedance | 100ohm |
| Rated Current | 0.3A |
| Rated Voltage | 30V AC (r.m.s.) |
| Operating Temperature Range | -40 to +80deg. C |
| Connector Orientation | Right-angle |
| RoHS | Compliant (10 substances) |
| REACH | Compliant |