JAE Electronics JL04V-2A28-11PE-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Packaging | Bulk |
| Plating | Zinc |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-2A28-11PE-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.