
The JL04V-2E32-17PE-B-R is a panel mount connector with a current rating of 80A. It features a silver contact plating and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof, and dust tight. It is available in a bulk packaging with 5 units per package and is RoHS compliant.
Sign in to ask questions about the JAE Electronics JL04V-2E32-17PE-B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics JL04V-2E32-17PE-B-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-2E32-17PE-B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.