This general purpose circular connector features a silver plated copper alloy contact with a silver plating, and a zinc shell with an aluminium material. It is rated for 100V AC and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has an IP67 rating, making it waterproof and dust tight. It is available in bulk packaging with a single unit per package.
JAE Electronics JL04V-6A20-7SE-R technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-6A20-7SE-R to view detailed technical specifications.
No datasheet is available for this part.